Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No53398-0867
Order Code3865300
Product RangePicoBlade 53398 Series
Technical Datasheet
4,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.783 |
3000+ | €0.767 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€783.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No53398-0867
Order Code3865300
Product RangePicoBlade 53398 Series
Technical Datasheet
Connector SystemsSignal, Wire-to-Board
Pitch Spacing1.25mm
No. of Rows1Rows
No. of Contacts8Contacts
Contact Termination TypeSurface Mount Straight
Product RangePicoBlade 53398 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.25mm
No. of Contacts
8Contacts
Product Range
PicoBlade 53398 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001