Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No54104-4531
Order Code2781992
Product RangeEasy-On 54104 Series
Also Known AsGTIN UPC EAN: 822348532384
Technical Datasheet
1,158 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.820 |
10+ | €2.310 |
100+ | €1.880 |
250+ | €1.590 |
500+ | €1.560 |
Minimum: 1
Multiple: 1
€2.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No54104-4531
Order Code2781992
Product RangeEasy-On 54104 Series
Also Known AsGTIN UPC EAN: 822348532384
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts45Contacts
Product RangeEasy-On 54104 Series
Contact Termination TypeSurface Mount
Contact PositionTop
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 54104-4531 is a 45-way 1-row right angle 0.5mm pitch Easy-On™ Type FFC/FPC Connector with gold-plated phosphor bronze contacts. It mates with Premo-Flex FFC connectors. The 54104 series connector comes with natural colour high temperature thermoplastic resin and top contact style. Ideal for tight-packaging applications, FFC/FPC connectors include features to meet a wide variety of space and usage needs for applications in all markets.
- ZIF - allow for repeat cycling with minimum wear
- Polarized to PCB
- UL94V-0 flammability rating
- Maximum durability of 20 mating cycles
- Maximum current per contact is 0.5A
- Maximum voltage is 50V
- Operating temperature range from -20 to 85°C
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Portable Devices
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
45Contacts
Product Range
Easy-On 54104 Series
Contact Position
Top
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for 54104-4531
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00145