Print Page
255 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €26.500 |
10+ | €22.530 |
25+ | €21.180 |
100+ | €19.810 |
250+ | €18.720 |
500+ | €18.170 |
Price for:Each
Minimum: 1
Multiple: 1
€26.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No54280-0609
Order Code3048791
Product Range54280
Technical Datasheet
No. of Contacts6Contacts
Connector Type-
Contact Termination TypeSolder
Product Range54280
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Technical Specifications
No. of Contacts
6Contacts
Connector Type
-
Product Range
54280
Contact Plating
Gold Plated Contacts
SVHC
Perfluorobutane sulfonic acid (PFBS) and its salts (07-Nov-2024)
Gender
Receptacle
Contact Termination Type
Solder
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Perfluorobutane sulfonic acid (PFBS) and its salts (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701