Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No55560-0168
Order Code1278176
Product RangeSlimStack 55560 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.995 |
10+ | €0.791 |
25+ | €0.779 |
50+ | €0.768 |
100+ | €0.757 |
250+ | €0.687 |
Price for:Each
Minimum: 1
Multiple: 1
€1.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No55560-0168
Order Code1278176
Product RangeSlimStack 55560 Series
Technical Datasheet
Product RangeSlimStack 55560 Series
No. of Contacts16Contacts
Pitch Spacing0.5mm
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
SlimStack 55560 Series
Pitch Spacing
0.5mm
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (19-Jan-2021)
No. of Contacts
16Contacts
No. of Rows
2Rows
Contact Material
Brass
Alternatives for 55560-0168
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025