Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No55935-0330
Order Code3865302
Product RangeMicroClasp 55935 Series
Technical Datasheet
450 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.423 |
100+ | €0.324 |
500+ | €0.290 |
1000+ | €0.278 |
2000+ | €0.267 |
3000+ | €0.255 |
Price for:Each
Minimum: 10
Multiple: 10
€4.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No55935-0330
Order Code3865302
Product RangeMicroClasp 55935 Series
Technical Datasheet
Connector SystemsSignal, Wire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts30Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMicroClasp 55935 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2mm
No. of Contacts
30Contacts
Product Range
MicroClasp 55935 Series
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907