Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No63816-1909
Order Code4043823
Product Range207125 Series
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €42.190 |
5+ | €39.110 |
Price for:Each
Minimum: 1
Multiple: 1
€42.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No63816-1909
Order Code4043823
Product Range207125 Series
Technical Datasheet
Accessory TypePower Cord-EU
For Use WithMolex 63816-1900 230VAC Benchtop Electric Crimp Machine
Product Range207125 Series
SVHCTo Be Advised
Product Overview
- 230VAC power cord for EU (with ground contact)
- For use with Molex 63816-1900 230VAC benchtop electric crimp machine
Technical Specifications
Accessory Type
Power Cord-EU
Product Range
207125 Series
For Use With
Molex 63816-1900 230VAC Benchtop Electric Crimp Machine
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001