Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No63819-1375
Order Code3865159
Product Range207128 Series
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €66.240 |
5+ | €61.800 |
Price for:Each
Minimum: 1
Multiple: 1
€66.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No63819-1375
Order Code3865159
Product Range207128 Series
Technical Datasheet
For Use WithMolex 63819-1300 Ratchet Hand Crimp Tool
Crimp Locator ApplicationsMolex 1.57mm Pin and Socket Crimp Terminals
Product Range207128 Series
SVHCTo Be Advised
Technical Specifications
For Use With
Molex 63819-1300 Ratchet Hand Crimp Tool
Product Range
207128 Series
Crimp Locator Applications
Molex 1.57mm Pin and Socket Crimp Terminals
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 63819-1375
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515