Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No67492-9220
Order Code1078531
Product Range67492
Also Known AsGTIN UPC EAN: 822348797325
Technical Datasheet
No. of Contacts22Contacts
Connector TypeSATA
Contact Termination TypeSurface Mount
Product Range67492
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Alternatives for 67492-9220
1 Product Found
Product Overview
The 67492-9220 is a 1.27mm pitch right-angle serial ATA PCB Host receptacle for board-to-board, signal applications. It is made of copper alloy and high temperature thermoplastic resin with gold plating on mating area and tin plating on termination. It mates with 87703 and 87672 serial ATA plugs.
- Maximum current per contact is 1.5A
- Operating temperature range from -35°C to 85°C
- Maximum durability of 500 mating cycles
- Surface mount style termination interface
Technical Specifications
No. of Contacts
22Contacts
Connector Type
SATA
Product Range
67492
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001932