Print Page
1,844 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.170 |
| 10+ | €7.680 |
| 25+ | €6.980 |
| 100+ | €6.270 |
| 250+ | €6.140 |
| 500+ | €6.020 |
Price for:Each
Minimum: 1
Multiple: 1
€10.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No68783-0078
Order Code3498887
Product Range68783
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range68783
SVHCNo SVHC (25-Jun-2025)
Product Overview
68783-0078 is a 68783 series, Version 1.3, DisplayPort male-to-DisplayPort male cable assembly with latch.
- Black colour 10m length cable
- 0.5A current (maximum per contact)
- 30V DC max voltage
- Shielded PVC wire/cable type
- 20 max circuits
- Features lock to mating part
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Connector Type B
DisplayPort Plug
Cable Length - Metric
1m
Product Range
68783
Technical Docs (3)
Alternatives for 68783-0078
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070307