Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No68801-4147.
Order Code2293053
Product RangePico-EZmate 68801 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.840 |
10+ | €0.787 |
25+ | €0.756 |
50+ | €0.722 |
100+ | €0.657 |
250+ | €0.635 |
500+ | €0.614 |
Price for:Each
Minimum: 1
Multiple: 1
€0.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No68801-4147.
Order Code2293053
Product RangePico-EZmate 68801 Series
Technical Datasheet
Connector to ConnectorPico-Ezmate Receptacle to Free End
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket ColourBlack, Red
Product RangePico-EZmate 68801 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Connector to Connector
Pico-Ezmate Receptacle to Free End
Cable Length - Metric
305mm
Product Range
Pico-EZmate 68801 Series
Cable Length - Imperial
12"
Jacket Colour
Black, Red
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000933