Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No68801-4228
Order Code3107321
Product RangePico-EZmate 68801 Series
Also Known AsGTIN UPC EAN: 887191283029
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No68801-4228
Order Code3107321
Product RangePico-EZmate 68801 Series
Also Known AsGTIN UPC EAN: 887191283029
Technical Datasheet
Cable Length - Imperial18"
Cable Length - Metric458mm
Jacket ColourBlack, Red
Product RangePico-EZmate 68801 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
18"
Jacket Colour
Black, Red
SVHC
To Be Advised
Cable Length - Metric
458mm
Product Range
Pico-EZmate 68801 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006786