Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No68801-4593
Order Code2366172
Product RangeFlexi-Mate 68801 Series
Also Known AsGTIN UPC EAN: 887191406381
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No68801-4593
Order Code2366172
Product RangeFlexi-Mate 68801 Series
Also Known AsGTIN UPC EAN: 887191406381
Technical Datasheet
Connector Type AFlexi-Mate 2 Position Receptacle
Connector to ConnectorFlexi-Mate Receptacle to Flexi-Mate Receptacle
Cable Length - Imperial1.8"
Connector Type BFlexi-Mate 2 Position Receptacle
Cable Length - Metric46mm
Jacket ColourWhite
Product RangeFlexi-Mate 68801 Series
SVHCNo SVHC (27-Jun-2024)
Alternatives for 68801-4593
1 Product Found
Technical Specifications
Connector Type A
Flexi-Mate 2 Position Receptacle
Cable Length - Imperial
1.8"
Cable Length - Metric
46mm
Product Range
Flexi-Mate 68801 Series
Connector to Connector
Flexi-Mate Receptacle to Flexi-Mate Receptacle
Connector Type B
Flexi-Mate 2 Position Receptacle
Jacket Colour
White
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000836