Print Page
12,958 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.228 |
| 100+ | €0.185 |
| 500+ | €0.164 |
| 1000+ | €0.155 |
| 2000+ | €0.150 |
| 3000+ | €0.145 |
Price for:Each
Minimum: 10
Multiple: 10
€2.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No70066-0071
Order Code2679884
Product RangeSL 70066
Also Known As50-57-9202, GTIN UPC EAN: 800753757202
Technical Datasheet
Product RangeSL 70066
No. of Positions2Ways
Pitch Spacing2.54mm
For Use WithMolex SL 70058 & 71851 Series Crimp Socket Contacts
SVHCNo SVHC (15-Jan-2019)
Product Overview
SL (Stackable Linear) Modular Connectors are ideal for low-power and signal wire to board and wire to wire applications.
- Terminal features two independent points of contact
- Terminal position assurance (TPA) lock for male and female housings
- Positive lock provides secure retention between headers and receptacles
- Connector position assurance (CPA) lock
- Low profile, stackable housing, vertical and right angle headers
- High temperature LCP headers
Applications
Automotive, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, HVAC, Industrial, Lighting, Medical, Portable Devices, Test & Measurement
Technical Specifications
Product Range
SL 70066
No. of Positions
2Ways
For Use With
Molex SL 70058 & 71851 Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for 70066-0071
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363