Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No71742-0006
Order Code3226122
Product RangePMC Mezzanine 71742
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 550+ | €4.660 |
| 1650+ | €4.440 |
Price for:Each (Supplied on Full Reel)
Minimum: 550
Multiple: 550
€2,563.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No71742-0006
Order Code3226122
Product RangePMC Mezzanine 71742
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts84Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangePMC Mezzanine 71742
SVHCNo SVHC (25-Jun-2025)
Product Overview
71742-0006 is a 1.00mm Mezz (IEEE 1386) receptacle mates with 71741 1.00mm Mezz (IEEE 1386) vertical plugs.
- 1A current maximum per contact
- 100V voltage maximum
- Dual row and vertical orientation
- 84 loaded circuits and 84 maximum circuits
- Features PCB locator
- Surface mount termination interface style
- Phosphor bronze metal material and tin plating mating
- Natural colour high temperature thermoplastic resin
- Suitable for board-to-board, signal applications
- Operating temperature range from -55° to +85°C
Technical Specifications
Mezzanine Connector Type
Receptacle
Pitch Spacing
1mm
No. of Contacts
84Contacts
Contact Material
Phosphor Bronze
Product Range
PMC Mezzanine 71742
Gender
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05