Print Page
Image is for illustrative purposes only. Please refer to product description.
494 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.100 |
10+ | €2.830 |
100+ | €2.120 |
250+ | €1.800 |
Price for:Each
Minimum: 1
Multiple: 1
€3.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No73116-0076
Order Code3862349
Product RangeMCRF 73116 Series
Connector to ConnectorMCRF Plug to Free End
Coaxial Cable Type0.81mm
Impedance50ohm
Cable Length - Imperial9"
Cable Length - Metric230.13mm
Jacket Colour-
Product RangeMCRF 73116 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
MCRF Plug to Free End
Impedance
50ohm
Cable Length - Metric
230.13mm
Product Range
MCRF 73116 Series
Coaxial Cable Type
0.81mm
Cable Length - Imperial
9"
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001