Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73403-6270
Order Code3865379
Product Range73403 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.020 |
10+ | €3.050 |
100+ | €2.590 |
250+ | €2.410 |
500+ | €2.310 |
1000+ | €2.200 |
Price for:Each
Minimum: 1
Multiple: 1
€4.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No73403-6270
Order Code3865379
Product Range73403 Series
Technical Datasheet
Connector TypeSMB Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG174, RG316
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range73403 Series
SVHCTo Be Advised
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG174, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
6GHz
Product Range
73403 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001