Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No74320-4000
Order Code1393797
Product RangeMicroCross 74320
Also Known AsGTIN UPC EAN: 800754009980
Technical Datasheet
1,453 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.820 |
10+ | €4.380 |
100+ | €3.860 |
250+ | €3.110 |
500+ | €3.020 |
Price for:Each
Minimum: 1
Multiple: 1
€4.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No74320-4000
Order Code1393797
Product RangeMicroCross 74320
Also Known AsGTIN UPC EAN: 800754009980
Technical Datasheet
DVI ConfigurationDVI-D (Digital)
No. of Contacts24Contacts
Connector MountingPanel Mount
Contact TerminationThrough Hole Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialMetallised Plastic Body
Product RangeMicroCross 74320
SVHCNo SVHC (21-Jan-2025)
Product Overview
74320-4000 is a 24 circuits, right angle, MicroCross™ DVI-D digital visual interface PCB receptacle with panel mount.
- 2.34mm PC tail length
- 3.0A current - maximum per contact
- 40VAC (RMS) maximum voltage
- Fully shielded
- Through hole termination
- Operating temperature range from -20° to +85°C
Technical Specifications
DVI Configuration
DVI-D (Digital)
No. of Contacts
24Contacts
Contact Termination
Through Hole Right Angle
Connector Body Material
Metallised Plastic Body
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Product Range
MicroCross 74320
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897