Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No74546-0403
Order Code2612238
Product RangeiPass 74546 Series
Also Known AsGTIN UPC EAN: 822348864843
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No74546-0403
Order Code2612238
Product RangeiPass 74546 Series
Also Known AsGTIN UPC EAN: 822348864843
Technical Datasheet
Connector Type APCI Express x4 38 Position Plug
Connector Type BPCI Express x4 38 Position Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product RangeiPass 74546 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
74546-0403 is a 74546 series iPass PCIe x4 male to male cable assembly.
- High speed pluggable I/O cable assemblies
- 30V DC maximum voltage
- 1A maximum current per contact
- 38 circuits (loaded) and 38 circuits (maximum)
- 3m cable length
- Lock to mating part
- Zinc alloy metal
- Waterproof / dustproof
- 28AWG wire
Technical Specifications
Connector Type A
PCI Express x4 38 Position Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
PCI Express x4 38 Position Plug
Cable Length - Metric
3m
Product Range
iPass 74546 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.361513