Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No75783-0140
Order Code1243999
Product RangeiPass 75783
Also Known AsGTIN UPC EAN: 822350225489
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
1500+ | €4.550 |
Price for:Each
Minimum: 1500
Multiple: 1500
€6,825.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No75783-0140
Order Code1243999
Product RangeiPass 75783
Also Known AsGTIN UPC EAN: 822350225489
Technical Datasheet
No. of Contacts36Contacts
Connector TypeMini SAS
Contact Termination TypeSolder
Product RangeiPass 75783
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 75783-0140 is a 1-port 36-circuit dual-row Universal Key iPass™ right-angle I/O surface-mount receptacle Internal Assembly with shell. The mini multi-lane, PCI express receptacle is made of copper-nickel-zinc, high performance alloy and high temperature thermoplastic resin with gold plating on mating area and tin plating on termination. It is for use with 79575, 79576, 74562, 74563, 79536, 74573, 74569 and 74586 iPass™ cable assemblies.
- Maximum current per contact is 0.5A
- Operating temperature range from -40°C to 80°C
- Maximum durability of 50 mating cycles
- Surface-mount and through-hole style termination interface
Applications
Communications & Networking
Technical Specifications
No. of Contacts
36Contacts
Connector Type
Mini SAS
Product Range
iPass 75783
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Contact Termination Type
Solder
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Alternatives for 75783-0140
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004