Print Page
211 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.890 |
| 10+ | €10.670 |
| 100+ | €10.450 |
Price for:Each
Minimum: 1
Multiple: 1
€10.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No78726-1004
Order Code3226176
Product Range78726
Technical Datasheet
Memory / Card TypeDDR4 DIMM
Insert & Eject MechanismLatched
Connector TypeDIMM Socket
No. of Contacts288Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range78726
SVHCNo SVHC (27-Jun-2024)
Alternatives for 78726-1004
1 Product Found
Product Overview
78726-1004 is a vertical through-hole DDR4 DIMM socket.
- Black housing and white latch
- 0.75A maximum current per contact
- 29V AC (RMS)/DC maximum voltage
- Operating temperature range from -50°C to +85°C
- PCB thickness 1.57mm, tail length 2.67mm
Technical Specifications
Memory / Card Type
DDR4 DIMM
Connector Type
DIMM Socket
Contact Material
Copper Alloy
Product Range
78726
Insert & Eject Mechanism
Latched
No. of Contacts
288Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05