Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
300+ | €0.762 |
900+ | €0.726 |
Price for:Each (Supplied on Full Reel)
Minimum: 300
Multiple: 300
€228.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No78727-0001-TR300
Order Code2903833
Product Range78727
Also Known As78727-0001, GTIN UPC EAN: 884982781894
Technical Datasheet
Memory / Card TypeMicro SIM
Connector TypeMicro SIM
Insert & Eject MechanismPush-Pull
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range78727
SVHCTo Be Advised
Product Overview
- 1.40mm height push-pull micro-SIM card socket with detect switch
- Surface mount
- Shielded
- Current rating is 0.5A
- Voltage rating is 10VDC
Technical Specifications
Memory / Card Type
Micro SIM
Insert & Eject Mechanism
Push-Pull
Contact Material
Copper Alloy
Product Range
78727
Connector Type
Micro SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5