Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No79758-2040
Order Code3862061
Product RangeMega-Fit 79758 Series
Your Part Number
Technical Datasheet
1,173 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.528 |
| 100+ | €0.514 |
| 500+ | €0.500 |
| 1000+ | €0.486 |
Price for:Each
Minimum: 10
Multiple: 10
€5.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-2040
Order Code3862061
Product RangeMega-Fit 79758 Series
Technical Datasheet
Connector to ConnectorMini-Fit Jr. Crimp Socket to Free End
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeMega-Fit 79758 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Mini-Fit Jr. Crimp Socket to Free End
Cable Length - Metric
300mm
Jacket Colour
Black
Cable Length - Imperial
11.8"
Product Range
Mega-Fit 79758 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 79758-2040
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001