Print Page
205 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
205+ | €1.820 |
615+ | €1.780 |
Price for:Each (Supplied on Full Reel)
Minimum: 205
Multiple: 205
€373.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No85502-5005
Order Code2426394
Product Range85502
Also Known AsGTIN UPC EAN: 822350900287
Technical Datasheet
Connector TypeRJ11
GenderJack
No. of Contacts4Contacts
LAN CategoryCat3
No. of Ports1Ports
Contact Termination TypeSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper
Product Range85502
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Modular jacks with lightpipes
- SMT mounting
- RJ-11 and RJ-45
Technical Specifications
Connector Type
RJ11
No. of Contacts
4Contacts
No. of Ports
1Ports
Contact Plating
Gold Plated Contacts
Product Range
85502
Gender
Jack
LAN Category
Cat3
Contact Termination Type
Surface Mount
Contact Material
Copper
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003916