Print Page
215 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.940 |
10+ | €17.040 |
25+ | €16.800 |
100+ | €16.180 |
Price for:Each
Minimum: 1
Multiple: 1
€17.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No87782-2003
Order Code3226191
Product Range87782
Technical Datasheet
Memory / Card TypeMini DIMM
Insert & Eject MechanismLatched
Connector TypeMINI DIMM Socket
No. of Contacts244Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range87782
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory / Card Type
Mini DIMM
Connector Type
MINI DIMM Socket
Contact Material
Copper Alloy
Product Range
87782
Insert & Eject Mechanism
Latched
No. of Contacts
244Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 87782-2003
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05