Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No885366710
Order Code3884609
Product Range88536 Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €67.940 |
Price for:Each
Minimum: 1
Multiple: 1
€67.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No885366710
Order Code3884609
Product Range88536 Series
Technical Datasheet
Fibre Optic Connector AMTP
Fibre Optic Connector BMTP
No. of Fibres1Fibres
Fibre TypeMultimode
Lead Length - Metric10m
Fibre Diameter50µm / 125µm
Product Range88536 Series
SVHCTo Be Advised
Product Overview
- 88536 series MPO/APC QSFP-to-MPO/APC QSFP fibre optic jumper plenum cable assembly
- Singlemode
- 12 bare fibre plenum cable
- 10.0m length, 3.00mm cable size
- 9/125µm fibre (core/cladding)
Technical Specifications
Fibre Optic Connector A
MTP
No. of Fibres
1Fibres
Lead Length - Metric
10m
Product Range
88536 Series
Fibre Optic Connector B
MTP
Fibre Type
Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 885366710
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12