Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No89761-3412
Order Code2779842
Product Range89761 Series
Also Known AsGTIN UPC EAN: 884982121041
Technical Datasheet
406 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €9.400 |
10+ | €7.410 |
100+ | €6.300 |
250+ | €5.900 |
500+ | €5.620 |
1000+ | €5.350 |
Price for:Each
Minimum: 1
Multiple: 1
€9.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No89761-3412
Order Code2779842
Product Range89761 Series
Also Known AsGTIN UPC EAN: 884982121041
Technical Datasheet
Connector to ConnectorMCRF Plug to SMA Bulkhead Jack
Connector Type ASMA Bulkhead Jack
Connector Type BMCRF Straight Plug
Coaxial Cable Type1.13mm
Impedance50ohm
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Jacket ColourGrey
Product Range89761 Series
SVHCTo Be Advised
Product Overview
- SMA jack-to-MCRF plug cable assembly
Technical Specifications
Connector to Connector
MCRF Plug to SMA Bulkhead Jack
Connector Type B
MCRF Straight Plug
Impedance
50ohm
Cable Length - Metric
100mm
Product Range
89761 Series
Connector Type A
SMA Bulkhead Jack
Coaxial Cable Type
1.13mm
Cable Length - Imperial
3.9"
Jacket Colour
Grey
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.78