Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No89762-9290
Order Code2891977
Product Range89762 Series
Also Known AsGTIN UPC EAN: 889056911344
Technical Datasheet
38 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €64.120 |
| 5+ | €62.840 |
| 10+ | €61.560 |
| 25+ | €60.270 |
Price for:Each
Minimum: 1
Multiple: 1
€64.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No89762-9290
Order Code2891977
Product Range89762 Series
Also Known AsGTIN UPC EAN: 889056911344
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Coaxial Cable TypeBelden 4794R
Impedance75ohm
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range89762 Series
SVHCTo Be Advised
Product Overview
The 89762-9290 from Molex is a 75 ohm, 12 GHz BNC Straight Plug-to-BNC Straight Plug RF cable assembly with black Belden 4794R cable, 1 m length.
- BNC straight plug-to-BNC straight plug cable assembly
- Nickel-plated beryllium copper/brass body
- Gold-plated brass centre contact
- Impedance 75 ohm
- Frequency 12 GHz
- Operating temperature range of -30°C to +75°C
- Black Belden 4794R cable
- 1m length
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Impedance
75ohm
Cable Length - Metric
1m
Product Range
89762 Series
Coaxial Cable Type
Belden 4794R
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116