Print Page
1,502 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.938 |
10+ | €0.763 |
50+ | €0.615 |
100+ | €0.561 |
500+ | €0.507 |
1000+ | €0.497 |
Price for:Each
Minimum: 1
Multiple: 1
€0.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No95009-7441
Order Code2076090
Product Range95009
Also Known AsGTIN UPC EAN: 884982793781
Technical Datasheet
Modular Connector TypeModular Jack
Connector TypeRJ10
Port Configuration1 x 1 (Port)
GenderJack
No. of Positions / Loaded Contacts (per Port)4P4C
No. of Contacts4Contacts
LAN CategoryCat3
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
No. of Ports1Ports
Contact Termination TypeThrough Hole
ShieldingUnshielded
Contact PlatingGold Plated Contacts
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product Range95009
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Modular jacks with lightpipes
- SMT modular jacks tape and reel packaging
- SMT mounting
- RJ-11 and RJ-45
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Modular Connector Type
Modular Jack
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
4P4C
LAN Category
Cat3
Connector Mounting
Through Hole Mount
No. of Ports
1Ports
Shielding
Unshielded
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
95009
Connector Type
RJ10
Gender
Jack
No. of Contacts
4Contacts
IP Rating
-
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Alternatives for 95009-7441
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002