Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No96-52-088
Order Code2313556
Product RangeKK 396 SPOX 5273
Also Known AsGTIN UPC EAN: 800753613720
Technical Datasheet
2,241 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | €0.481 | 
| 100+ | €0.454 | 
| 500+ | €0.441 | 
| 1000+ | €0.406 | 
| 2000+ | €0.382 | 
| 3000+ | €0.358 | 
Price for:Each
Minimum: 10
Multiple: 10
€4.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No96-52-088
Order Code2313556
Product RangeKK 396 SPOX 5273
Also Known AsGTIN UPC EAN: 800753613720
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 396 SPOX 5273
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
SPOX and KK 396 5273 series Wire-to-Board vertical header mates with 5195 series SPOX crimp housing and 5239 series KK 396 crimp housing.
- Friction lock mechanism for a secure mating connection
- Partially shrouded PCB header
- Current rating is 7A
- Voltage rating is 250V
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
3.96mm
No. of Contacts
8Contacts
Product Range
KK 396 SPOX 5273
Contact Material
Brass
Connector Type
PCB Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629