Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No98897-1119
Order Code2358129
Product RangeNSCC 98897
Also Known As2120819CA201H, GTIN UPC EAN: 822348749300
Technical Datasheet
10,600 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5300+ | €0.0667 |
15900+ | €0.0648 |
Price for:Each (Supplied on Full Reel)
Minimum: 5300
Multiple: 5300
€353.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No98897-1119
Order Code2358129
Product RangeNSCC 98897
Also Known As2120819CA201H, GTIN UPC EAN: 822348749300
Technical Datasheet
Product RangeNSCC 98897
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingTin Plated Contacts
For Use WithMolex NSCC 98816, 98817, 98821, 98273 Series Housing Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Terminals produced in high-conductivity alloy
- One-piece receptacles with integrated hinged TPA function
- ‘Go no-go’ locking system with audible click
- Colour coding linked to the mechanical keying
Technical Specifications
Product Range
NSCC 98897
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Molex NSCC 98816, 98817, 98821, 98273 Series Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Alternatives for 98897-1119
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5