Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €99.230 |
5+ | €93.280 |
10+ | €91.410 |
Price for:Each
Minimum: 1
Multiple: 1
€99.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLYKOTE
Manufacturer Part NoMOLYKOTE EM-30L, 1KG
Order Code3605781
Technical Datasheet
Lubricant TypeGrease
Dispensing MethodCan
Volume-
Weight1kg
Product Range-
SVHCTo Be Advised
Product Overview
MOLYKOTE EM-30L, 1KG is a MOLYKOTE® EM lubricating grease developed for plastic component, grease. Application includes automobiles, electrical appliances, precision equipment, audio equipment, and office equipment with plastic parts.
- Compatible with most plastics
- Can be used for plastic/plastic contact, metal/metal contact and plastic/metal contact
- Long service life
- Low seepage, so it can be used in places wherein cleanliness is required
- Does not contain silicone, thereby preventing problems with contact point failures
- Polyalphaolefin, lithium soap, PTFE composition
- White appearance
- 90mm²/s base oil viscosity at 40°C, 195°C drop point
- 35 x 10³Nm torque after 20 minutes running time, 0.91g/cm³ density
- Service temperature range from -45 to 150°C
Notes
Clean points of application. As is usual with lubricating greases, apply or fill by means of a brush, spatula, or automatic lubrication device.
Technical Specifications
Lubricant Type
Grease
Volume
-
Product Range
-
Dispensing Method
Can
Weight
1kg
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:27101999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1