Product Information
Alternatives for RTV102-2.80ZTB3TG
1 Product Found
Product Overview
RTV102-2.80ZTB3TG is a RTV100 series adhesive sealant. It is a one component, ready-to-use adhesive sealant that is extremely versatile. This cure is a tough, durable, resilient silicone rubber on exposure to atmospheric moisture at room temperature. Acetic acid vapor is released from the sealant surface as a by-product of cure. Sealant is a standard strength paste consistency product that can be applied to vertical and overhead surfaces where pourable/self-levelling sealants are impractical. Since all this sealant utilizes a moisture cure system, this must not be used in thicknesses of greater than 6mm. Potential applications include general purpose bonding, sealing, electrical insulation, formed in-place gaskets. Can be applied to vertical or overhead surfaces.
- Capability to cure at room temperature and ambient humidity
- Self adhesion properties, low temperature flexibility
- High temperature performance
- Excellent weatherability and ozone and chemical resistance
- Excellent electrical insulation properties
- Paste consistency, white colour
- 2.8fl.oz (US) volume, 400g/min application rate
- 28kg/cm² tensile strength
- UL - File 36952
- 204°C maximum continuous operating temperature
Technical Specifications
Silicone
Tube
2.8fl.oz (US)
RTV100 Series
General Purpose
White
-
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate