Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV118 2.8OZ TUBE
Order Code3227367
Product RangeRTV100
Also Known AsRTV118-85ML
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV118 2.8OZ TUBE
Order Code3227367
Product RangeRTV100
Also Known AsRTV118-85ML
Technical Datasheet
Sealant TypeSilicone
Sealant ApplicationsGeneral Purpose
Dispensing MethodTube
Sealant ColourTransparent
Volume2.8fl.oz (US)
Weight-
Product RangeRTV100
SVHCTo Be Advised
Alternatives for RTV118 2.8OZ TUBE
1 Product Found
Product Overview
The RTV118 2.8OZ TUBE is an one-component Adhesive Sealant extremely versatile and ready-to-use. It cures to a tough, durable, resilient silicone rubber on exposure to atmospheric moisture at room temperature. Acetic acid vapors are released from the sealant surface as a by-product of cure. The RTV118 sealant is a self-leveling product which is preferable to paste-consistency sealants when flow into small crevices and hard-to-reach places is desired. It is applicable for electrical insulation, thin section potting, self leveling protective coatings.
- Capability to cure at room temperature and ambient humidity
- Self adhesion properties
- Low temperature flexibility
- High temperature performance
- Excellent weatherability and ozone and chemical resistance
- Excellent electrical insulation properties
- General purpose paste
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Tube
Volume
2.8fl.oz (US)
Product Range
RTV100
Sealant Applications
General Purpose
Sealant Colour
Transparent
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
UN Hazard Code:1993