Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV157 2.8OZ TUBE
Order Code3227375
Product RangeRTV
Also Known AsRTV157-85ML
Technical Datasheet
32 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €71.410 |
Price for:Each
Minimum: 1
Multiple: 1
€71.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV157 2.8OZ TUBE
Order Code3227375
Product RangeRTV
Also Known AsRTV157-85ML
Technical Datasheet
Sealant TypeSilicone
Sealant ApplicationsElectrical
Dispensing MethodTube
Sealant ColourGrey
Volume2.8fl.oz (US)
Weight-
Product RangeRTV
SVHCTo Be Advised
Product Overview
The RTV157 2.8OZ TUBE is an one-component ready-to-use high strength silicone rubber Adhesive Sealant. It cures to tough resilient silicone rubber on exposure to atmospheric moisture at room temperature. The RTV157 sealant is paste consistency products which can be applied to horizontal, vertical and overhead surfaces in applications requiring high strength and temperature performance.
- High strength
- High temperature performance
- Low temperature flexibility
- Room temperature cure
- General primerless adhesion
- Excellent electrical insulation properties
- Excellent weatherability, ozone and chemical resistance
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Tube
Volume
2.8fl.oz (US)
Product Range
RTV
Sealant Applications
Electrical
Sealant Colour
Grey
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for RTV157 2.8OZ TUBE
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15