Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV162 2.8OZ TUBE
Order Code2300458
Product RangeRTV160
Also Known AsRTV162-85ML
Technical Datasheet
173 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €46.940 |
Price for:Each
Minimum: 1
Multiple: 1
€46.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV162 2.8OZ TUBE
Order Code2300458
Product RangeRTV160
Also Known AsRTV162-85ML
Technical Datasheet
Sealant TypeSilicone RTV
Sealant ApplicationsElectronics
Dispensing MethodTube
Sealant ColourWhite
Volume83ml
Weight2.8oz
Product RangeRTV160
SVHCDecamethylcyclopentasiloxane (10-Jun-2022)
Product Overview
The RTV162 2.8OZ TUBE is an one-component ready-to-use electronic grade Silicone Sealant, cures to a tough, resilient silicone rubber on exposure to atmospheric moisture at room temperature. These electronic-grade silicone adhesive sealants differ somewhat in physical properties including consistency.
- Non-corrosive to Electronic Metals, Including Copper and Brass
- Low Odour Cure, Releasing an Alcohol Vapour from Sealant Surface During Cure
- Retains elastomeric properties for long periods at temperature from -60°C (-75°F) to 205°C (400°F)
- One Component
- Cure at Room Temperature
- Excellent Electrical Insulation Properties
- Excellent Resistance to Moisture, Dust, Dirt, UV, Ozone and Chemicals
Applications
Aerospace, Defence, Military, Automotive, Industrial
Technical Specifications
Sealant Type
Silicone RTV
Dispensing Method
Tube
Volume
83ml
Product Range
RTV160
Sealant Applications
Electronics
Sealant Colour
White
Weight
2.8oz
SVHC
Decamethylcyclopentasiloxane (10-Jun-2022)
Technical Docs (2)
Alternatives for RTV162 2.8OZ TUBE
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113