Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONACOR
Manufacturer Part NoEDL-82HQ
Order Code3401515
Also Known AsGTIN UPC EAN: 4007754254693
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €122.790 |
Price for:Each
Minimum: 1
Multiple: 1
€122.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONACOR
Manufacturer Part NoEDL-82HQ
Order Code3401515
Also Known AsGTIN UPC EAN: 4007754254693
Technical Datasheet
Transformer Power Tappings30W, 16W, 8W, 4W
Frequency Response Min30Hz
Frequency Response Max20kHz
External Height295mm
External Width295mm
External Depth100mm
Product Range-
Product Overview
A 200mm (8”) 100V line PA Hi-Fi wall and ceiling speaker with 2-way coaxial design, Slim plastic frame and flush mounting magnetic grille.
- Stylish flush fit protective metal grille with slim plastic frame
- Protective grille magnetically attached to speaker front
- 100 V line transformer with 4 power taps
- 2Way coaxial speaker with dome tweeter
- 20cm (8”) Bass speaker with waveguide and 25mm (1”) silk dome tweeter
- Excellent sound characteristics
- For a wall/ceiling thickness of 6-35mm
- Speaker diameter: 200mm (8”)
- Tweeter diameter: 25mm (1”)
- Power input: 100V line
- Power taps: 30W, 16W, 8W, 4W
- Frequency range: 30Hz – 20kHz
- Sensitivity: 89dB
- Cut out ∅: 252mm
- Mounting depth: 97mm
- Dimensions (∅xD): 295x100mm
- Weight: 2kg
Technical Specifications
Transformer Power Tappings
30W, 16W, 8W, 4W
Frequency Response Max
20kHz
External Width
295mm
Product Range
-
Frequency Response Min
30Hz
External Height
295mm
External Depth
100mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.473