Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONACOR
Manufacturer Part NoEUL-26/WS
Order Code3404046
Product RangeMonacor EUL-26
Also Known AsGTIN UPC EAN: 4007754241952
No Longer Stocked
Product Information
ManufacturerMONACOR
Manufacturer Part NoEUL-26/WS
Order Code3404046
Product RangeMonacor EUL-26
Also Known AsGTIN UPC EAN: 4007754241952
Transformer Power Tappings6W (100V)
Frequency Response Min150Hz
Frequency Response Max20kHz
External Height90mm
External Width90mm
External Depth115mm
Product RangeMonacor EUL-26
SVHCTo Be Advised
Product Overview
A pair of speakers suitable for general applications with small dimensions for 100V technology.
- Can also be connected at 8Ω
- 2.5" full range speaker
- Good sound characteristics and speech intelligibility
- Wall bracket with ball joint for freedom of movement
- Spring-load speaker terminals
- Power rating @ 8 Ohms: 10W RMS / 20W Max.
- Power rating @ 100V: 6W
Technical Specifications
Transformer Power Tappings
6W (100V)
Frequency Response Max
20kHz
External Width
90mm
Product Range
Monacor EUL-26
Frequency Response Min
150Hz
External Height
90mm
External Depth
115mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.45