Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONACOR
Manufacturer Part NoEX-40/8
Order Code3401518
Also Known AsGTIN UPC EAN: 4007754253733
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €55.750 |
Price for:Each
Minimum: 1
Multiple: 1
€55.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONACOR
Manufacturer Part NoEX-40/8
Order Code3401518
Also Known AsGTIN UPC EAN: 4007754253733
Technical Datasheet
Rated Input Power20W
Driver TypeExciter
External Diameter - Metric61mm
Impedance8ohm
Power Rating Nom20W
Resonant Frequency300Hz
Product Height20mm
Sound Pressure Level (SPL)-
Speaker ShapeRound
External Diameter - Imperial2.402"
Product Diameter61mm
Frequency Range0Hz to 20kHz
Frequency Response Max20kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max40W
External Depth - Metric20mm
External Depth - Imperial0.787"
SVHCTo Be Advised
Product Overview
Exciters are suitable for music and voice reproductions via surfaces capable of vibrating. They are simply glued onto doors, cupboard doors, shelves, desktops, lightweight walls, ceiling panels or many other surfaces which are capable of vibrating. Vibration of these surfaces creates an impressive sound in the entire surrounding area.
- Depending on the mounting surface, very wide bandwidth reproduction with amazing volumes
- Excellent sound quality
- High power capability
- Suitable for unobtrusive PA applications, e.g. at doors, cupboards, shelves, glass panels
- Supplied with 3M adhesive pad
- Power: 20W RMS (40W peak)
- Voice coil diameter: 32mm
- Frequency range: fx-20kHz (dependant on the installation)
- Resonant frequency: 300Hz
- Impedance: 8 Ohm
- Dimensions (WxHxD): 61x61x20mm
- Weight: 135g
Technical Specifications
Rated Input Power
20W
External Diameter - Metric
61mm
Power Rating Nom
20W
Product Height
20mm
Speaker Shape
Round
Product Diameter
61mm
Frequency Response Max
20kHz
Speaker Mounting
Bare Mount
External Depth - Metric
20mm
SVHC
To Be Advised
Driver Type
Exciter
Impedance
8ohm
Resonant Frequency
300Hz
Sound Pressure Level (SPL)
-
External Diameter - Imperial
2.402"
Frequency Range
0Hz to 20kHz
Product Range
-
Power Rating Max
40W
External Depth - Imperial
0.787"
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143