Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONACOR
Manufacturer Part NoSG-300
Order Code3531095
Also Known AsGTIN UPC EAN: 4007754023725
Technical Datasheet
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €40.100 |
5+ | €35.450 |
Price for:Each
Minimum: 1
Multiple: 1
€40.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONACOR
Manufacturer Part NoSG-300
Order Code3531095
Also Known AsGTIN UPC EAN: 4007754023725
Technical Datasheet
Product Range-
Product Overview
Decorative Speaker Grille with fine perforation suitable for 12" speaker, 2-part version with fixing ring (to be screwed for the speaker) and push-on grille.
- Outside diameter: 322mm
- Indside diameter: 276mm
- Total height: 25mm
- Inside height: 11mm
Technical Specifications
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58