Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
8 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €450.160 |
Price for:Each
Minimum: 1
Multiple: 1
€450.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWACHENDORFF
Manufacturer Part NoPLT200KIT
Order Code1253445
Technical Datasheet
RPM Measuring Range5RPM to 200000RPM
Accuracy0.01%
External Height175.76mm
Sampling Time-
External Width60.96mm
Detecting Distance Max25ft
External Depth40.64mm
Operating Temperature Min5°C
Operating Temperature Max40°C
Product Range-
Product Overview
The Pocket Laser Tach 200 (PLT200) is a digital, battery]powered portable optical tachometer, which operates up to 25 feet (8 meters) from a reflective target using a class 2 laser light source. The ergonomic design allows safe, direct line]of]sight viewing of both the target and the display at the same time, while providing a non]slip rubber surface for single hand operation
- Contact or Non‐Contact modes
- View display and target simultaneously
- Lightweight
- Operates up to 25 feet from target
- Use remote sensors
- TTL input/output (3.5mm phono plug)
Applications
Test & Measurement, Automotive, Maintenance & Repair
Contents
Tachometer, NIST Cert., batteries, latching carry case, RCA with tips, linear speed wheel, 5 foot roll of T-5 tape
Technical Specifications
RPM Measuring Range
5RPM to 200000RPM
External Height
175.76mm
External Width
60.96mm
External Depth
40.64mm
Operating Temperature Max
40°C
Accuracy
0.01%
Sampling Time
-
Detecting Distance Max
25ft
Operating Temperature Min
5°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90292038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8