Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €40.430 |
Product Information
Product Overview
EV2723A-QC-00A is an evaluation board for the MP2723A, a 3A, highly integrated switch-mode battery charger IC for single-cell Li-ion or Li-polymer batteries. This device supports narrow-voltage DC (NVDC) architecture with power path management and is suitable for portable applications, such as tablets, mobile internet devices and smartphones. The device’s low impedance power path optimizes efficiency, reduces battery charging time and extends battery life. The I2C serial interface can control the charging and system settings. The EV2723A-QC-00A supports 5V input source including standard USB host ports and wall adapters with fast charging capabilities. The EV2723A-QC-00A supports USB on-the-go (OTG) operation by supplying 5V with 1.5A. The MP2723A is available in a QFN-26 (3.5mmx3.5mm) package.
- Input voltage (VIN) range from 3.7V to 5.5V
- Typical charge full voltage (VBATT_REG) of 4.2V at VIN = 5V, I2C-configurable
- Typical charge current (ICC) of 1.916A at VIN = 5V, I2C-configurable
- Typical efficiency of 94% at VIN = 5V, VBATT = 3.8V, ICC = 2A
- Peak efficiency of 95.4% at VIN = 5V, VBATT = 3.8V, ICC = 0.8A
- Switching frequency of 1.35MHz
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Power Management - Battery
MP2723A
Eval Board MP2723A
No SVHC (19-Jan-2021)
Li-Ion / Polymer Battery Charger
Monolithic Power Systems
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate