Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €44.380 |
Product Information
Product Overview
EV3372-R-00A is an evaluation board for the MP3372, a synchronous boost converter with eight current channels. The IC is designed to drive WLED arrays for LCD panels in tablets and notebook backlighting applications. The MP3372 uses peak current mode and pulse-width modulation (PWM) control to regulate the boost converter. The MP3372 employs a standard I2C digital interface to set the operation mode, switching frequency, full-scale current for each channel, sync or non-sync mode, dimming mode and duty, and various protection thresholds. The low-headroom voltage for LED regulation and small on resistance of the switching MOSFET provide the MP3372 with high efficiency. The synchronous rectifier saves PCB size and total BOM cost. The MP3372 is available in a QFN-24 (4mmx4mm) package.
- 3V to 30V input voltage range
- Maximum 2.5% current matching
- 50KHz/500KHz/650KHz/800KHz/950KHz/ 1.2MHz selectable fSW
- Analog dimming via I2C, 10-bit resolution
- PWM dimming via external PWM input, 14bit resolution, PWM dimming via I2C, 14bit resolution
- Mixed dimming mode via external PWM i/p - 6.25/12.5/25/50% transfer point, 14bit PWM duty resolution
- Mixed dimming mode via I2C with 6.25%/12.5%/25%/50% transfer point, 14-bit PWM duty resolution
- Phase shift function during PWM dimming (including PWM dimming during mixed dimming)
- Linear smooth dimming with 2µs, 4µs, 8µs, 16µs, 32µs, 64µs, or 128µs step-slope set
- LED short/open protection, OTP, OCP, inductor or diode short protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Synchronous Boost
50mA
3V
MP3372GR
Evaluation Board MP3372
No SVHC (19-Jan-2021)
8Outputs
45V
30V
PWM
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate