Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €77.530 |
Product Information
Product Overview
EV6600-R-01A is an evaluation board designed to demonstrate the capabilities of the MP6600, a stepper motor driver with a built-in, microstepping translator. The MP6600 operates from a supply voltage of up to 35V and can deliver a motor current up to 1.5A. It can operate a bipolar stepper motor in full, half, quarter and eighth-step modes by setting MS2 and MS1. The input control signals for the MP6600 are applied through the connector or generated on the board. The MP6600 is available in a QFN-24 (4mmx4mm) package.
- Input voltage (VIN) range from 4.5V to 35V
- VCC voltage (VCC) of 3.3V or 5V
- Two internal full-bridge drivers, internal current sensing and regulation
- Low on resistance (RDS(ON)) (high-side: 195mohm, low-side: 170mohm)
- No control power supply required, simple logic interface
- Automatic current decay, overcurrent protection (OVP) and input overvoltage protection (OVP)
- Thermal shutdown and undervoltage lockout (UVLO) protection
- Fault indication output
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Stepper Motor - Bipolar
Motor Driver
Evaluation Board MP6600
No SVHC (19-Jan-2021)
Monolithic Power Systems
MP6600
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate