Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €38.430 |
Product Information
Product Overview
EVQ1925-R-00A is a 100V, 4A, high-frequency, half-bridge gate driver evaluation board. It is designed to demonstrate the capabilities of the MPQ1925HR, a high-frequency, half-bridge gate driver. The MPQ1925HR has a 3A source current and a 4.5A sink current at 12V VDD. The quiescent current (IQ) is below 150μA. The MPQ1925HR’s integrated bootstrap (BST) diode reduces the external component count. The device’s low-side MOSFET (LS-FET) and high-side MOSFET (HS-FET) driver channels are independently controlled, and are matched with less than 5ns in time delay. In the case of an insufficient supply, the device’s HS-FET and LS-FET under-voltage lockout (UVLO) protection forces the outputs low. It is designed for motor drivers and other power control applications, such as telecommunication half-bridge power supplies, avionics DC/DC converters, two-switch forward converters, and active-clamp forward converters.
- Drives an N-Channel MOSFET half-bridge
- On-chip bootstrap (BST) diode
- 115V BST Voltage (VBST) range and <lt/>150μA quiescent current (IQ)
- Typical 20ns propagation delay
- <lt/>5ns gate driver matching time
- Drives a 2.2nF load with a 15ns rise time and 10ns fall time at 12V VDD
- Transistor-to-Transistor Logic (TTL) compatible input
- 8V to 15V driver power supply voltage (VDD) range
- High-side MOSFET (HS-FET) and low-side MOSFET (LS-FET) Under-Voltage Lockout (UVLO) protection
- Available in a QFN-8 (4mmx4mm) package
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management
Evaluation Board MPQ1925HR
-
MPQ1925HR
Half-Bridge Gate Driver
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate