Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €48.320 |
Product Information
Product Overview
EVQ2242-D-00A is an evaluation board designed to demonstrate the capabilities of the MPQ2242-AEC1, a configurable-frequency (300KHz to 2.2MHz), synchronous step-down converter with an integrated high-side MOSFET (HS-FET) and a synchronous rectifier to provide high efficiency without an external Schottky diode. The MPQ2242-AEC1 can achieve up to 2A of continuous output current (IOUT) across a 2.7V to 6V input voltage (VIN) range, with an output voltage (VOUT) down to 0.606V. It is ideal for a wide range of applications, including automotive infotainment systems, clusters, and telematics, as well as portable instruments. Advanced asynchronous modulation (AAM) mode provides high efficiency by reducing switching losses at light loads, while forced continuous conduction mode (FCCM) has a controllable switching frequency (fSW) and a lower VOUT ripple. Peak current control mode provides excellent transient response and high efficiency.
- Cool thermals: low-Ohmic MPS BCD FET technology
- Adjustable output voltage (VOUT) from 0.606V
- High-efficiency synchronous mode control, configurable frequency up to 2.2MHz
- Low current in shutdown mode, 100% duty cycle operation
- Selectable Advanced Asynchronous Modulation (AAM) Mode or FCCM
- External soft start, remote enable (EN) control
- Cycle-by-cycle over-current protection
- Short-circuit protection
- Input voltage (VIN) under-voltage lockout
- VOUT over-voltage protection (OVP)
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Power Management - Voltage Regulator
MPQ2242GDE-AEC1
Evaluation Board MPQ2242GDE-AEC1
No SVHC (21-Jan-2025)
Synchronous Buck Converter
Monolithic Power Systems
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate