Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €39.690 |
Product Information
Product Overview
EVQ5073-G-00A is an evaluation board for the MPQ5073, a low RDS(ON) load switch with current limit. The MPQ5073 is a load switch that provides 2A of load protection, covering a 0.5V to 5.5V voltage range. With a small RDS(ON) in a tiny package, the MPQ5073 provides a highly efficient, space-saving solution in notebook, tablet, and other portable device applications. The max load at the output (source) is current limited. This is accomplished by utilizing a sense FET topology. The magnitude of the current limit is controlled by an external resistor from the ILIM pin to ground. The EVQ5073-G-00A board can deliver a continuous 2A load current across a 0.5V to 5.5V operating input range. Applications include notebook and tablet computers, portable devices, solid-state drives (SSDs), handheld devices.
- 5.5V, 2A, programmable current, low RDS(ON) load switch evaluation board
- Integrated 50mohm low RDS(ON) MOSFETs
- Adjustable start-up slew rate
- <lt/>1µA shutdown current
- Programmable 2.5A current limit range
- Power good indicator, output discharge function, enable pin
- <lt/>200ns short-circuit protection response time
- Thermal protection
- AEC-Q100 qualified
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management
Evaluation Board MPQ5073GG
No SVHC (19-Jan-2021)
MPQ5073GG
Load Switch
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate