Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.850 |
10+ | €3.260 |
25+ | €3.210 |
50+ | €3.170 |
100+ | €3.120 |
250+ | €2.980 |
500+ | €2.840 |
Product Information
Product Overview
MA734 is a MagAlpha digital angle sensor that detects absolute angular position of a permanent magnet, typically a diametrically magnetized cylinder on a rotating shaft. Fast data acquisition and processing provide accurate angle measurements from static angle measurement to high-speed rotation. This sensor supports a wide range of magnetic field strengths and spatial configurations. MA734 detects the strength of magnetic field and includes configurable thresholds that can be used for push-button human-machine interface (HMI) applications or for diagnostic purposes. An on-chip, non-volatile memory provides storage for configuration parameters, such as the reference zero-angle and magnetic field detection thresholds. It is also possible to program the MA734 with volatile registers without accessing the NVM. The MA734 is available in QFN-16 (3x3mm) package. Applications include general-purpose angle measurement, high-resolution angle encoders, automotive position sensing and robotics.
- 8bit to 12.5bit, 3µs low-latency contactless angle sensor
- 3µs of latency at constant rotation speed
- SPI serial interface for digital angle readout and chip configuration
- Programmable magnetic field strength detection for diagnostic checks
- NVM read/write command extends memory life
- 3.3V, 11mA supply current, 0rpm to 60,000rpm rotation
- Interrupt out when angle change is detected
- Digital filtering is adjustable to optimize control loop performance in servo motor applications
- Both end-of-shaft and side-shaft (off-axis mounting) configurations are supported
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Angular
16Pins
3V
-40°C
-
No SVHC (19-Jan-2021)
QFN
QFN
3.6V
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate