| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | €2.280 |
Product Information
Product Overview
MA735GGU-Z is a MagAlpha digital, contactless angle sensor with ABZ and PWM outputs. This detects the absolute angular position of a permanent magnet, typically a diametrically magnetized cylinder on a rotating shaft. Fast data acquisition and processing provide accurate angle measurements at speeds from 0rmp to 60,000rpm. It supports a wide range of magnetic field strengths and spatial configurations. Both end-of-shaft and off-axis configurations are supported. It features magnetic field strength detection with configurable thresholds to allow sensing of the magnet position relative to the sensor for creation of functions, such as the sensing of axial movements or for diagnostics. The on-chip, non-volatile memory provides storage for configuration parameters, including the reference zero-angle position, ABZ encoder settings, and magnetic field detection thresholds. Application includes general-purpose angle measurement, high-resolution angle encodes, automotive encodes, robotics.
- 9bit to 13bit, ±3σ resolution absolute angle encoder
- Contactless sensing for long life
- SPI serial interface for digital angle readout and chip configuration
- Incremental 12bit ABZ quadrature encoder interface with configurable pulses per turn from 1 to 1024
- 14bit pulse-width modulation (PWM) output
- Configurable magnetic field strength detection for diagnostics
- 3.3V, 12mA supply
- Operating temperature range from -40°C to +125°C
- UTQFN-14 (2mmx2mm) package
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Angular
14Pins
3V
-40°C
-
No SVHC (19-Jan-2021)
UTQFN
UTQFN
3.6V
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate