Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMCS1826GQTE-20-P
Order Code4698825
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €1.560 |
10+ | €1.190 |
50+ | €1.170 |
100+ | €1.150 |
250+ | €1.130 |
500+ | €1.050 |
1000+ | €0.959 |
2500+ | €0.854 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMCS1826GQTE-20-P
Order Code4698825
Technical Datasheet
Current Sensor TypeHall Effect, Linear
Current Sense Direction-
Accuracy-
Measured CurrentAC / DC
Sensor Case / PackageTQFN
No. of Pins12Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Primary Current± 20A
Isolation Voltage100VDC
Output InterfaceAnalogue
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Current Sensor Type
Hall Effect, Linear
Accuracy
-
Sensor Case / Package
TQFN
Supply Voltage Min
3V
Primary Current
± 20A
Output Interface
Analogue
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Current Sense Direction
-
Measured Current
AC / DC
No. of Pins
12Pins
Supply Voltage Max
5.5V
Isolation Voltage
100VDC
Sensor IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001