Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €60.000 |
Product Information
Product Overview
MEZS7-SharedPowerBank is a complete solution module using the MP2696A buck charger with boost output, LED state-of-charge indicator and an MCU to achieve a turn-key solution for shared power bank applications. The MP2696A is a highly integrated, flexible, switch-mode battery charge management and system power path management device. The MP2696A has three operation modes: charge mode, boost mode and sleep mode. In charge mode, the solution module achieves up to 3.6A of charge current from a 5V micro USB input source. In boost mode, the solution module delivers up to 3.6A to a regulated 5V USB-A output for charging external devices such as smartphones. All the parameters and controls can be easily accessed via the I2C interface. Applications include shared power banks, micro-USB and USB type-A power banks, battery backup applications.
- I2C controlled, single-cell switching charger with power-path management and 3.6A boost output
- 4V to 6V operation voltage range, up to 16V sustainable input voltage
- 500mA to 3.6A programmable charge current
- 3.6V to 4.45V programmable charge regulation voltage
- 100mA to 3A programmable input current limit
- Minimum input voltage loop for maximum adapter power tracking
- Boost converter with up to 3.6A output current
- Analog voltage output IB pin for battery current monitor
- SYS plug-in detection, SYS no-load detection, status and fault monitoring
- SYS DP/DM interface for BC1.2 and non standard adapters
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Power Management - Battery
MP2696AGQ-0000
PowerBank solution module MP2696AGQ-0000
No SVHC (19-Jan-2021)
Battery Charger
Monolithic Power Systems
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate